Astrodyne ASD08-12D5 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 15 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P15 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 24/15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne ASD08-12D5 to view detailed technical specifications.
No datasheet is available for this part.