Astrodyne ASL365-12 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 16.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 365W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 5A |
| Tolerance | 3% |
| Ripple & Noise | 2% |
| Pin Count | 23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne ASL365-12 to view detailed technical specifications.
No datasheet is available for this part.