Astrodyne BSL40-9-A technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Width | 50.8 |
| Length | 101.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne BSL40-9-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.