The BSM40-36-A DC/DC converter module from Astrodyne features 6 terminals and a maximum input voltage of 264V. It has a maximum load regulation of 1% and is designed for board mount applications. The module measures 50.8mm in width and 101.6mm in length, with a JEDEC package code of R-XXMA-X6.
Astrodyne BSM40-36-A technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Width | 50.8 |
| Length | 101.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne BSM40-36-A to view detailed technical specifications.
No datasheet is available for this part.