The BSM60-12-A DC/DC converter module features a 6-terminal design with a maximum input voltage of 264V and a minimum input voltage of 90V. It has a maximum load regulation of 1% and is available in a MODULE-6 package type. The module is designed for board mount applications and is part of the Astrodyne power products line.
Astrodyne BSM60-12-A technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Width | 50.8 |
| Length | 101.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne BSM60-12-A to view detailed technical specifications.
No datasheet is available for this part.