Astrodyne CF2 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 7500uH |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.16Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2.5kVAC |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Astrodyne CF2 to view detailed technical specifications.
No datasheet is available for this part.