The DR1P5-24S12 DC/DC converter from Astrodyne features a 24-pin and 12-pin DIP package, suitable for board mount applications. It operates within a temperature range of -25°C to 70°C and has a maximum input voltage of 26.4V. The device offers 1 function and 1 output, with a maximum load regulation of 0.5%. The JEDEC package code is R-XDMA-T12, with dimensions of 20.3mm in width and 31.8mm in length.
Astrodyne DR1P5-24S12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T12 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne DR1P5-24S12 to view detailed technical specifications.
No datasheet is available for this part.