Astrodyne EDMA-1506 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 48 |
| Length | 69.9 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne EDMA-1506 to view detailed technical specifications.
No datasheet is available for this part.