Astrodyne EFM-1500 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 45 |
| Length | 67 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne EFM-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.