The FDC05-12S15 DC/DC converter module from Astrodyne features a commercial extended temperature grade and a 5-pin module package. It operates within a temperature range of -25 to 71 degrees Celsius and has a maximum input voltage of 18 volts and a minimum input voltage of 9 volts. The module has a single output and a single function, with a 5-pin count and a dual terminal position. It measures 25.4mm in width and 50.8mm in length.
Astrodyne FDC05-12S15 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC05-12S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.