This DC/DC converter features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a commercial extended temperature grade and a board mount package type. The converter has a maximum input voltage of 36V and a minimum input voltage of 18V. It also has a maximum load regulation of 1.
Astrodyne FDC10-24S33 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC10-24S33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.