The Astrodyne FDC10-48S33 is a commercial extended DC/DC converter with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a 5-terminal design with a dual terminal position and a commercial extended temperature grade. The converter has a maximum input voltage of 72V and a minimum input voltage of 36V, with a maximum load regulation of 1. It is a board mount device with a width of 25.4mm and a length of 50.8mm, packaged in a JEDEC R-XDMA-P5 package.
Astrodyne FDC10-48S33 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC10-48S33 to view detailed technical specifications.
No datasheet is available for this part.