The FDC20-12D05 DC/DC converter from Astrodyne operates within a temperature range of -40°C to 60°C and has a maximum input voltage of 18V. It features a 7-pin module package with a dual terminal position and measures 40.6mm in width and 50.8mm in length. The converter has a maximum load regulation of 2% and is designed for board mount applications.
Astrodyne FDC20-12D05 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 40.6 |
| Length | 50.8 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC20-12D05 to view detailed technical specifications.
No datasheet is available for this part.