The FDC20-48D15 DC/DC converter from Astrodyne features a 7-pin package with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a width of 40.6mm and a length of 50.8mm. The converter has a maximum input voltage of 72V and a minimum input voltage of 36V, with a maximum load regulation of 2. It is a board mount device with a temperature grade of OTHER.
Astrodyne FDC20-48D15 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 40.6 |
| Length | 50.8 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC20-48D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.