Astrodyne FDC40-48S05 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 66 |
| Length | 76.2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC40-48S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.