Astrodyne FDC60-48D05 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 70 |
| Length | 100.2 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne FDC60-48D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.