This commercial DC/DC converter features a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has one output and one function, with a JEDEC package code of R-XXMA-X5. The converter is designed for board mount applications and has a commercial temperature grade.
Astrodyne LFM10-12 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne LFM10-12 to view detailed technical specifications.
No datasheet is available for this part.