Astrodyne MDCA-0308 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 63.5 |
| Length | 103.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MDCA-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.