Astrodyne MSCC-0303 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne MSCC-0303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.