The P1BTWFHBOC9 is a high-performance single-phase EMI/EMC filter manufactured by Astrodyne TDI. It is designed to suppress electromagnetic interference in power lines for industrial, medical, and commercial applications. These filters are commonly used to ensure compliance with international emissions standards and to protect sensitive electronics from line noise.
Astrodyne P1BTWFHBOC9 technical specifications.
| Phase | Single Phase |
| Mounting Type | Chassis Mount |
| Application | Industrial/Commercial |
| RoHS | Compliant |
| Safety Approvals | UL/cUL, IEC |
Download the complete datasheet for Astrodyne P1BTWFHBOC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.