
130W AC/DC power supply, single output, providing 24V at 5.4A. This open-frame, regulated power supply features screw terminal block input and mounting. It offers 85% typical efficiency, 1% line and load regulation, and 120mV ripple and noise. Operating temperature range is -10°C to 70°C, with a minimum isolation voltage of 4242VDC.
Astrodyne PMK130S-24-A technical specifications.
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 31 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 130W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.3A |
| Tolerance | 1% |
| Ripple & Noise | 120mV |
| Cage Code | 06SY2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne PMK130S-24-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.