Astrodyne PMK130T-C-A technical specifications.
| Number of Terminals | 34 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N34 |
| Width | 80.4 |
| Length | 127 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Number of Outputs | 3 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne PMK130T-C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.