The PMKC03-24S33 from Astrodyne is a commercial extended DC/DC converter with a maximum operating temperature of 71 degrees Celsius. It has 12 terminals and a dual terminal position. The converter has a JEDEC package code of R-XDMA-P12 and measures 20.3mm in width and 31.8mm in length. It operates within an input voltage range of 18-36V and has a maximum load regulation of 0.2. The PMKC03-24S33 is a board mount module with a commercial extended temperature grade.
Astrodyne PMKC03-24S33 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Width | 20.3 |
| Length | 31.8 |
| Pin Count | 24/12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne PMKC03-24S33 to view detailed technical specifications.
No datasheet is available for this part.