The PMMK450S-36E-CS is a regulated AC/DC power supply from Astrodyne, featuring a single output voltage of 36V. It can deliver a maximum output current of 12.5A and a maximum output power of 450W. The supply operates within a temperature range of 0 to 70°C and has a minimum isolation voltage of 5656VDC. It is designed for medical applications and has a high efficiency of 86% (typical). The input connector type is screw terminal block, and the output type is fixed. The supply has a low ripple and noise of 360mV.
Astrodyne PMMK450S-36E-CS technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 7A |
| Ripple & Noise | 360mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne PMMK450S-36E-CS to view detailed technical specifications.
No datasheet is available for this part.