The PS25-12 power supply module from Astrodyne features a commercial temperature grade and operates between 0 and 50°C. It has six terminals and one function, with a maximum input voltage of 264V and a minimum input voltage of 90V. The module is packaged in a 7/6 type module with a JEDEC package code of R-XXMA-X6.
Astrodyne PS25-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne PS25-12 to view detailed technical specifications.
No datasheet is available for this part.