The QP200-3D is a 4-output AC/DC power supply from Astrodyne, featuring 200W of maximum output power and 73% efficiency. It operates within a temperature range of -10°C to 60°C and has a minimum isolation voltage of 3000VAC. The power supply has a pin count of 15 and a screw terminal block input connector type.
Astrodyne QP200-3D technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|24|-12V |
| Maximum Output Current | 10|15|4|0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 1%|1%|2%|1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|2%|6%|2% |
| Maximum Input Current | 3.5A |
| Tolerance | ±3|±3|±10|±6% |
| Ripple & Noise | 100mV|100mV|150mV|150mV |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne QP200-3D to view detailed technical specifications.
No datasheet is available for this part.