Astrodyne RP325-100-100-S technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -25 |
| Width | 168 |
| Length | 330 |
| Height | 114 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne RP325-100-100-S to view detailed technical specifications.
No datasheet is available for this part.