Astrodyne RPM7200-25-S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 7.5 |
| Height | 1.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne RPM7200-25-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.