The RS150-12 is an enclosed AC/DC switching power supply with a single output voltage of 12V. It has a maximum output current of 12.5A and a maximum output power of 150W. The supply has an efficiency of 83% and a minimum isolation voltage of 3000VAC. It operates within a temperature range of -25°C to 70°C and has a screw terminal block input connector. The power supply is configured as a fixed output type and has a power indicator. It has a ripple and noise of 120mV and a tolerance of ±1%.
Astrodyne RS150-12 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 83% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 3A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne RS150-12 to view detailed technical specifications.
No datasheet is available for this part.