The SB05-4824S is a 10-pin isolated step down DC/DC converter with a minimum input voltage of 18V and a maximum input voltage of 75V. It provides a single output voltage of 24V with a maximum output power of 5W. The converter has a minimum operating temperature of -25°C and a maximum operating temperature of 71°C. It is designed for board mount applications and features a through hole package with a pin pitch of 2.5mm.
Astrodyne SB05-4824S technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 31.8 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 24V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 5W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 0.25A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | 06SY2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SB05-4824S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.