Switching AC/DC plug-in adapter delivering a fixed 3.3V output at a maximum of 2.5A, providing 8.25W of power. Features single output, 90-264V AC input, and 80% minimum efficiency. Includes 4242VDC minimum isolation voltage, 3% load regulation, and 1% line regulation. Operates between 0°C and 40°C, with a cylindrical female output connector (2.1x5.5 mm, center positive) and IEC 320-C14 input. Offers short circuit protection.
Astrodyne SPU16A-101 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 8.25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@115VAC|0.26@230VACA |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ) |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 5(Min)@100VACms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU16A-101 to view detailed technical specifications.
No datasheet is available for this part.