Triple-output AC/DC regulated plug-in adapter delivering 5V at 5A, 15V at 2A, and -15V at 0.8A for a total of 42W. Features a wide input voltage range of 90-264VAC and a minimum isolation voltage of 3000VAC. Operates efficiently with 83% typical efficiency and offers robust protection against over current and over voltage. Includes a cylindrical male output connector and an IEC 320-C14 input connector, with a black adapter color.
Astrodyne SPU45-303 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 5|2|0.8A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@115VAC|0.7@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 16(Min)@100VACms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU45-303 to view detailed technical specifications.
No datasheet is available for this part.