Triple-output AC/DC plug-in adapter delivering 42W maximum output power. Features fixed output voltages of 5V, 24V, and -24V with corresponding maximum currents of 5A, 1A, and 0.5A. Operates from 90-264V AC input, boasting 83% typical efficiency and 3000VAC minimum isolation voltage. Includes over-current and over-voltage protection, with load regulation of 7% and line regulation of 1%.
Astrodyne SPU45-304 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24|-24V |
| Maximum Output Current | 5|1|0.5A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@115VAC|0.7@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 16(Min)@100VACms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU45-304 to view detailed technical specifications.
No datasheet is available for this part.