The SPU46-104 is a desktop AC/DC adapter with a single output of 9V and a maximum output current of 5A. It operates within an efficiency range of 88% and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The adapter has a minimum isolation voltage of 4242VDC and features over current and over voltage protection. It is designed for use with input voltages ranging from 90 to 264VAC and has a typical inrush current of 30(Max)@230VAC.
Astrodyne SPU46-104 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 5A |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@115VAC|0.8@230VACA |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 15% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Max)@110VACms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU46-104 to view detailed technical specifications.
No datasheet is available for this part.