Astrodyne SPU50-7 technical specifications.
| Package Length (mm) | 146 |
| Package Width (mm) | 76 |
| Package Height (mm) | 44.3 |
| Mounting | Desktop |
| Cage Code | 06SY2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU50-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.