50W AC/DC switching power supply, plug-in adapter style, delivering a fixed 30V at 1.67A. Features a single output, 90-264V AC input with an IEC 320-C14 connector, and a cylindrical female output connector (2.1x5.5 mm, center positive). Offers 83% typical efficiency, 3000VAC minimum isolation, and protections against overload and over-voltage. Operates from 0°C to 40°C with 1% line and 5% load regulation.
Astrodyne SPU50A-7 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 30V |
| Maximum Output Current | 1.67A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6@115VAC|1@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU50A-7 to view detailed technical specifications.
No datasheet is available for this part.