Dual-output AC/DC plug-in adapter, 38.1W maximum output power. Features fixed 3.3V at 7A and 5V at 3A outputs. Operates from 90-264V AC input with 90% typical efficiency. Offers 3000VAC minimum isolation voltage and protection against over current and over voltage. Suitable for 0°C to 70°C operating temperatures.
Astrodyne SPU65-204S technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3|5V |
| Maximum Output Current | 7|3A |
| Maximum Output Power | 38.1W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@115VAC|1.5@230VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 16(Min)ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne SPU65-204S to view detailed technical specifications.
No datasheet is available for this part.