The X1BTWFHNOC1 is a high-performance EMI/EMC filter designed by Astrodyne TDI. Part of the X1 series, it is engineered for critical applications requiring superior noise suppression in both common mode and differential mode. This component is typically utilized in medical equipment, industrial automation, and power supply systems to ensure electromagnetic compatibility and regulatory compliance.
Astrodyne X1BTWFHNOC1 technical specifications.
| Filter Type | EMI/EMC Power Line Filter |
| Mounting Type | Chassis Mount |
| Phase | Single PhasePhase |
| Voltage Rating | 250VAC |
| RoHS | Compliant |
| Safety Approvals | UL, CSA, CE |
Download the complete datasheet for Astrodyne X1BTWFHNOC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.