ATC SLA-230-ASA technical specifications.
| Current Rating | 10A |
| Height | 78.7mm |
| Length | 3.1inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 270V |
| Overall Depth | 2.38inch |
| Series | SLA |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for ATC SLA-230-ASA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
