ATC SLU-100-ASD technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ATC SLU-100-ASD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
