ATC SLU600ASTDS technical specifications.
| Current Rating | 10A |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Overall Depth | 110mm |
| Series | SLU-600 |
| RoHS | Not Compliant |
Download the complete datasheet for ATC SLU600ASTDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.