ATC TBC120AAA technical specifications.
| Approvals | CSA, cULus |
| Current Rating | 10A |
| Mount | Socket |
| Voltage Rating (AC) | 10.417V |
| RoHS | Not Compliant |
Download the complete datasheet for ATC TBC120AAA to view detailed technical specifications.
No datasheet is available for this part.