The AT17C256-10SI is an industrial-grade 20-pin serial configuration memory IC from Atmel. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V with a maximum current draw of 0.01A. The device features a 262144-word memory capacity and a maximum access time of 55ns. It is packaged in a 0.300-inch plastic SOIC-20 package.
Atmel AT17C256-10SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT17C256-10SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.