This 28-pin microcontroller features a PAL-type architecture and operates within a temperature range of -40°C to 85°C. It has 22 inputs and 10 outputs, with a maximum clock frequency of 33.3 MHz. The device is supplied with a voltage between 4.5V and 5.5V. It is packaged in a JEDEC S-PQCC-J28 package type.
Atmel AT22V10-25JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT22V10-25JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.