The AT22V10-35GC is a commercial temperature microcontroller with 24 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 10 outputs, 22 inputs, and 10 I/O lines, with a maximum clock frequency of 25 MHz. It is packaged in a 24-pin dual-in-line (DIP) package, measuring 7.62mm in width and 32mm in length.
Atmel AT22V10-35GC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT22V10-35GC to view detailed technical specifications.
No datasheet is available for this part.