The AT22V10-35KC is a 28-pin quad PAL-type microcontroller from Atmel. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 28 terminals and a quad terminal position. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The microcontroller has 10 outputs and 22 inputs, with a maximum clock frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |