The AT22V10L-35DC is a 24-pin DIP packaged microcontroller with a commercial temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 25MHz. The device has 22 inputs and 10 outputs, with a total of 10 I/O lines. It is designed for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Atmel AT22V10L-35DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 32 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT22V10L-35DC to view detailed technical specifications.
No datasheet is available for this part.