The AT24C01A-10SQ-2.7 is an 8-pin serial EEPROM memory IC from Atmel. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It features a maximum clock frequency of 0.4MHz and a maximum standby current of 0.000004A. The AT24C01A-10SQ-2.7 has a memory capacity of 128 words and is available in a SOP8 package type.
Atmel AT24C01A-10SQ-2.7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C01A-10SQ-2.7 to view detailed technical specifications.
No datasheet is available for this part.