The AT24C01BN-SP25-B is an 8-terminal EEPROM memory IC with 128 words of storage. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device requires a supply voltage between 2.5 and 5.5 volts and has a maximum supply current of 3 milliamperes. It features a serial interface and a maximum clock frequency of 400 kilohertz.
Atmel AT24C01BN-SP25-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT24C01BN-SP25-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.