Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ATMEL

AT24C04-10TU-2.7

Datasheet
Atmel

AT24C04-10TU-2.7

EEPROM, 512X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Memory
  4. EEPROM

Quick Jump:

Technical Specifications

Atmel AT24C04-10TU-2.7 technical specifications.

General

Max Operating Temperature
85
Number of Terminals
8
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Width
3
Length
4.4
Pin Count
8
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
3
Supply Voltage-Max (Vsup)
5.5
Supply Voltage-Min (Vsup)
2.7
Supply Current-Max
0.003
Number of Words
512
Number of Words Code
512
Memory IC Type
EEPROM
Parallel/Serial
SERIAL
Standby Current-Max
0.000004
Clock Frequency-Max (fCLK)
0.4

Compliance

RoHS
Yes
Eccn Code
EAR99
HTS Code
8542.32.00.51
REACH
unknown
Military Spec
False

Datasheet

Atmel AT24C04-10TU-2.7 Datasheet

Download the complete datasheet for Atmel AT24C04-10TU-2.7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com